MPU ColdFire M68000 Processor RISC 32bit 16MHz 144-Pin CQFP Tray
Checking distributor stock and pricing after the page loads.
| Family Name | ColdFire M68000 Processor |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | ColdFire |
| Maximum Speed | 16MHz |
| Number of CPU Cores | 1 |
| Interface Type | UART |
| CAN | 0 |
| UART | 2 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Multiply Accumulate | No |
| Pin Count | 144 |
| Package/Case | CQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
These are design resources that include the NXP MC68340CAB16E
Errata and ordering information addendum for the NXP MC68340 integrated processor, covering package types, RoHS status, temperature ranges, and operating frequencies.