NXP MC68340CAG25E technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | M683xx |
| Termination | SMD/SMT |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68340CAG25E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
