NXP MC68340CFE16E technical specifications.
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 16MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M683xx |
| Weight | 0.285245oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68340CFE16E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
