
The MC68340FT25E is a 32-bit microprocessor from NXP, operating at 5V with a maximum frequency of 25MHz. It is packaged in a QFP format and is lead free. The device is designed to operate within a temperature range of 0°C to 70°C. This microprocessor is not RoHS compliant.
Sign in to ask questions about the NXP MC68340FT25E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68340FT25E technical specifications.
| Package/Case | QFP |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | M683xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68340FT25E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
