
CPU32 Microprocessor IC M683xx 1 Core, 32-Bit 25MHz 144-LQFP (20x20)
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | M683xx |
| RoHS | Not Compliant |
These are design resources that include the NXP MC68340PV25E
Errata and ordering information addendum for the NXP MC68340 integrated processor, covering package types, RoHS status, temperature ranges, and operating frequencies.
