The MC68HC908GT16CB is a 16KB FLASH microcontroller based on the HC08 core. It features 36 I/Os and supports SPI and SCI interfaces. The device operates over a temperature range of -40°C to 85°C and is packaged in a SDIP. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the NXP MC68HC908GT16CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908GT16CB technical specifications.
| Access Time | 8us |
| Package/Case | SDIP |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908GT16CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.