
The MC68HC908LB8CDWE is an 8KB FLASH microcontroller with a HC08 core, featuring 18 I/Os and an internal oscillator. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a lead-free SOIC package, suitable for rail or tube packaging.
Sign in to ask questions about the NXP MC68HC908LB8CDWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908LB8CDWE technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC908LB8CDWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
