
The MC711K4CFUE3 is a 24KB OTP microcontroller from NXP, featuring a QFP package with 62 I/Os. It supports SPI and SCI interfaces, with an access time of 3us. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. Additionally, it includes peripherals such as power-on reset, pulse width modulation, and a watchdog timer.
Sign in to ask questions about the NXP MC711K4CFUE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC711K4CFUE3 technical specifications.
| Access Time | 3us |
| Package/Case | QFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 24KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 62 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC711K4CFUE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
