
The MC711P2CFNE4 is a 32KB microcontroller from NXP, featuring an 8-bit data bus and 50 programmable I/Os. It supports SPI and SCI interfaces and has a maximum operating frequency of 4MHz. The device operates within a temperature range of -40°C to 85°C and is available in a lead-free PLCC package. The microcontroller includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the NXP MC711P2CFNE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC711P2CFNE4 technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 50 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1KB |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC711P2CFNE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
