
The MC908GP8CFBE is an 8-bit microcontroller from NXP, featuring a HC08 core architecture with a maximum operating frequency of 8.2MHz. It has 8KB of FLASH memory and 512B of RAM, with 33 programmable I/Os and 4 timers/counters. The device operates over a temperature range of -40°C to 85°C and is available in a lead-free PQFP package.
Sign in to ask questions about the NXP MC908GP8CFBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908GP8CFBE technical specifications.
| Access Time | 8us |
| Package/Case | PQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GP8CFBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
