
8-bit Microcontroller (MCU) featuring an HC08 core architecture. This surface mount device operates at up to 8.2MHz with 7.5KB of FLASH memory and 384B of RAM. It supports SPI and SCI interfaces, includes 3 timers/counters, and offers 17 I/O pins. Operating voltage ranges from 2.7V to 5.5V, with an operating temperature range of -40°C to 85°C. Halogen-free and equipped with POR, PWM, and LVD peripherals.
Sign in to ask questions about the NXP MC908GR8ACDWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908GR8ACDWE technical specifications.
| Package/Case | SOIC W |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8.2MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 8.2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GR8ACDWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.