The MC908QL3CDWE is an 8-bit microcontroller with a core architecture of HC08, operating at a frequency of 8MHz. It features 6KB of FLASH memory and 128 bytes of RAM. The device is packaged in a SOIC package and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 85°C, with a minimum supply voltage of 3V and a maximum supply voltage of 5.5V.
Sign in to ask questions about the NXP MC908QL3CDWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908QL3CDWE technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QL3CDWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.