8-bit HCS08 microcontroller provides an enhanced HCS08 CPU core with up to 20 MHz operation. The device includes 8 KB of flash memory and 512 bytes of RAM. Integrated peripherals include an internal clock source, analog comparator, 10-bit ADC, IIC, SCI, SPI, modulo timer, keyboard interrupt, and timer/PWM module, with feature availability varying by package. The operating supply range is 1.8 V to 3.6 V, and supported temperature ranges include -40 °C to 85 °C and -40 °C to 125 °C variants.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S08QG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core architecture | HCS08 |
| Data bus width | 8bit |
| CPU frequency | 20MHz |
| Flash memory | 8KB |
| RAM | 512bytes |
| Operating supply voltage | 1.8 to 3.6V |
| Operating temperature range | -40 to 85 or -40 to 125°C |
| ADC resolution | 10bit |
| ADC channels | Up to 8 |
| Timer/PWM channels | Up to 2 |
| I/O pins | Up to 12 I/O plus 1 output-only and 1 input-only |
| Serial interfaces | IIC, SCI, SPI |
| Analog comparator | Yes |
| Low-power modes | Wait, Stop1, Stop2, Stop3 |
| Run supply current at 8 MHz bus and 3 V | 3.5 typical, 5 maxmA |
| Stop3 supply current at 3 V | 750 typicalnA |
| ESD HBM rating | ±2000V |
Download the complete datasheet for NXP MC9S08QG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MC9S08QG8
User guide for the DEMO9S08QG8 module featuring the MC9S08QG8 MCU, integrated USB-BDM, RS-232, and user peripherals for development and educational use.
Technical guide for interfacing the NXP MPC17C724 dual H-bridge motor driver with HCS08 microcontrollers to control bipolar stepper motors in portable electronic applications.
User guide for the MPC8379E-RDB reference design board featuring the NXP PowerQUICC II Pro processor, Gigabit Ethernet switching, SATA, and USB 2.0 in a Mini-ITX form factor.