Sign in to ask questions about the NXP MCP11A1CFNE3R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCP11A1CFNE3R technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 38 |
| Oscillator Type | External |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 256B |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCP11A1CFNE3R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
