IC BUS TERMINATOR SUPPORT CIRCUIT, PDSO8, 3.90 MM, PLASTIC, SOT-786-2, HSOP-8, Bus Terminator
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| RoHS | Compliant |