Solderless breadboard jumper wires provide male pins on both ends for direct insertion into compatible breadboards. The set contains 10 wires, each with a 200 mm length. The wires are intended for experimenting and prototyping with BREADBOARD-1 or BREADBOARD-MINI boards.
Checking distributor stock and pricing after the page loads.
| Wire Length | 200mm |
| Wire Count | 10 |
| Connector Gender | Male-to-male |
| Connector End Type | Pins on both ends |
| Breadboard Compatibility | Solderless breadboard |
| Compatible Olimex Breadboard | BREADBOARD-1 or BREADBOARD-MINI |
These are design resources that include the Olimex JW-200x10
Industrial-grade development board featuring the ESP32-C3 RISC-V processor, WiFi, Bluetooth 5, and an integrated LiPo battery charger with USB-C for debugging.
User manual for Olimex ESP32-C6-EVB, a Wi-Fi 6/BLE/802.15.4 development board with four 10A relays, four opto-isolated inputs, and wide 8-50VDC power support.