Solderless breadboard jumper wires provide male-to-female connections for prototyping and experiments. The set contains 10 wires, each 200 mm long. Male pins on one end and female sockets on the other end support connections to breadboards and compatible modules.
Checking distributor stock and pricing after the page loads.
| Wire count | 10 |
| Wire length | 200mm |
| Connector configuration | Male-to-female |
| End 1 connector | Male pin |
| End 2 connector | Female socket |
| Intended use | Solderless breadboard experimenting |
These are design resources that include the Olimex JW-200x10-FM
Industrial-grade development board featuring the ESP32-C3 RISC-V processor, WiFi, Bluetooth 5, and an integrated LiPo battery charger with USB-C for debugging.
User manual for Olimex ESP32-C6-EVB, a Wi-Fi 6/BLE/802.15.4 development board with four 10A relays, four opto-isolated inputs, and wide 8-50VDC power support.