
Tactile switch featuring a black, standard actuator with a 1.6mm length and flat round button design. This SPST, non-illuminated, through-hole component offers a 0.98N operating force and 0.25mm switch travel. It boasts a 50mA contact current rating, 24VDC voltage rating, and gold/silver contact material with gold plating. Electrical and mechanical life are rated at 1,000,000 cycles, with a temperature range of -25°C to 70°C.
Sign in to ask questions about the Omron B3F-3120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3F-3120 technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.6mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Depth | 7.15mm |
| Electrical Life | 1000000Cycles |
| Height | 3.85mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.98N |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-3120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
