
Illuminated tactile switch with a yellow LED, featuring a square, clear actuator. This SPST, normally open (N.O.) switch offers a 1.57N operating force and 0.25mm travel. It is designed for through-hole mounting with PC pin terminations and a silver contact material with silver plating. Rated for 50mA at 24VDC, it boasts a mechanical life of 1,000,000 cycles and operates within a temperature range of -25°C to 70°C.
Sign in to ask questions about the Omron B3W-9000-Y2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-9000-Y2C technical specifications.
| Actuator Color | Clear |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 11mm |
| Illumination Color | Yellow |
| Illumination Type | LED, Illuminated |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9000-Y2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
