
Inductive proximity sensor with a 2mm sensing distance, featuring a shielded, cylindrical stainless steel body. Operates with a DC supply voltage range of 10-32V, typically 24V, and a maximum switching current of 200mA. Offers an NPN output configuration and a response frequency of 1.5kHz. Designed for panel mounting, flush installation, and rated IP67 for environmental protection. Operating temperature range is -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E2A-S08KS02-WP-C12M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2A-S08KS02-WP-C12M technical specifications.
| Body Material | Stainless Steel |
| Height | 13mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Panel, Flush |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1.5kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-S08KS02-WP-C12M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
