The Omron E6B2-CWZ6C 1000P/R 2M is a general purpose rotary encoder with incremental digital square wave output. It operates at speeds up to 6000 revolutions per minute and is powered by a voltage supply between 5 and 24 volts DC. The encoder is mounted via a bracket and has a flat shaft style. It is designed to operate within a temperature range of -10 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Omron E6B2-CWZ6C 1000P/R 2M technical specifications.
| Type | General Purpose Encoder |
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 6000r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.001N.m |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 24VDC |
| Programmability | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Index Output | Indexed |
| Mounting | Bracket Mount |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |