The Omron E6C-NN5CA is an optical right angle chassis mount encoder with a binary output. It features a built-in switch and is available in a single unit package. The encoder is designed for use in chassis mount applications and has a right angle orientation. It does not have a detent and is not a series encoder. The Omron E6C-NN5CA is suitable for use in a variety of applications, including those requiring absolute and incremental positioning.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | Binary |
| Package Quantity | 1 |
| Series | E6C-N |
| Termination | Cable Leads |
| RoHS | Not Compliant |