Mechanical Encoder Rotary Absolute Hollow 0.003N.m Right Angle Gray Digital Square Wave Bracket Mount Cable
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | Binary |
| Package Quantity | 1 |
| Series | E6C-N |
| Termination | Cable Leads |
| RoHS | Not Compliant |