Mechanical Encoder Rotary Absolute Flat 0.015N.m Right Angle Gray Digital Square Wave 720PPR Cable
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Flat |
| Encoder Reading | Absolute |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 5000r/min |
| Encoder Code | Gray |
| Maximum Operating Torque | 0.015N.m |
| Min Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 24VDC |
| Programmability | Yes |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Index Output | Not Indexed |
| Body Orientation | Right Angle |
| RoHS Version | 2002/95/EC |