The Omron E6C3-CWZ3EH 1024P/R 2M is a rotary incremental encoder with a motion type of rotary and a terminal type of cable. It features a flat shaft style and provides a digital square wave encoder signal with a quadrature encoder code. The encoder has a maximum operating torque of 0.01 Nm and operates within a supply voltage range of 5 to 12 VDC. It is programmable and has an index output. The encoder is mounted using a servo mount and has a right angle body orientation. It is designed to operate within a temperature range of -10 to 70°C.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.01N.m |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 12VDC |
| Programmability | Yes |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Index Output | Indexed |
| Mounting | Servo Mount |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |