Omron E6CP-AG5C-C technical specifications.
| Built in Switch | No |
| Package/Case | Radial |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Supply Voltage | 24V |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | E6CP |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E6CP-AG5C-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
