This rugged encoder provides absolute digital square wave signals up to 5000 revolutions per minute. It features a flat shaft and is programmable. The encoder operates within a temperature range of -10°C to 70°C and can be supplied with a voltage between 5VDC and 12VDC. The device is mounted via a bracket and has a right-angle body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Rugged Encoder |
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Flat |
| Encoder Reading | Absolute |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 5000r/min |
| Encoder Code | BCD |
| Maximum Operating Torque | 0.01N.m |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 12VDC |
| Programmability | Yes |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Index Output | Not Indexed |
| Mounting | Bracket Mount |
| Body Orientation | Right Angle |
| RoHS Version | 2002/95/EC |