Optical Encoder Linear Incremental Straight Digital Square Wave Bracket Mount Screw Terminal
Checking distributor stock and pricing after the page loads.
| Motion | Linear |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 21.6VDC |
| Typical Operating Supply Voltage | 24VDC |
| Max Operating Supply Voltage | 26.4VDC |
| Programmability | No |
| Maximum Operating Speed | 2m/s |
| Index Output | Not Indexed |
| Terminal Type | Screw Terminal |
| Mounting | Bracket Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |