Omron E6L-S1M-10 475 technical specifications.
| Type | Encoder Scale |
| Motion | Linear |
| Programmability | No |
| Index Output | Not Indexed |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
No datasheet is available for this part.