Trigger Output SSR, 1-Channel, 2000V Isolation, COMPACT PACKAGE-4
Checking distributor stock and pricing after the page loads.
Omron G3NE-220T-2-USDC12 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Number of Elements | 1 |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.