Single-pole, normally open optical solid-state relay featuring transistor output. Designed for operation within a temperature range of -20°C to 65°C, this component offers reliable switching with a single element.
Omron G3VM-101HR1(TR05) technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.