Optical Solid State Relay (SSR) featuring a transistor output for 1-channel switching. Offers 1500V isolation and operates within a temperature range of -20°C to 65°C. Encased in an SOP-6 package, this single-element relay is designed for reliable electronic control applications.
Omron G3VM-31HR(TR05) technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.