Optical Solid State Relay (SSR) featuring a single transistor output element. Designed for reliable switching with a maximum operating temperature of 65°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
Omron G3VM-61GR2 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.