Sign in to ask questions about the Omron G3VM-61VY2(TR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-61VY2(TR) technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -20 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Omron G3VM-61VY2(TR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.