Single-pole, normally open (SPNO) solid-state relay featuring transistor output. Designed for reliable switching with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. This optical isolation relay offers a single element for efficient control.
Omron G3VM-63G(TR05) technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.