
SPDT electromechanical relay featuring a 5VDC coil voltage and 40mA coil current, consuming 200mW of power with a 125 Ohm coil resistance. Offers a 2A contact current rating and 3A switching current, with a 250V AC and 220V DC voltage rating. Contact material is gold and silver, with a 5ms operate time. Designed for PCB mounting with PC pin termination, this relay operates within a -40°C to 70°C temperature range and has an IP67 rating.
Sign in to ask questions about the Omron G6E-134P-US5DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6E-134P-US5DC technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 10mm |
| Height | 8mm |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 5ms |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 3A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 2.7g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6E-134P-US5DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
