Sign in to ask questions about the Omron H3CRH8LAC200240M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H3CRH8LAC200240M technical specifications.
| Accuracy | 0.2% |
| Depth | 93mm |
| Interface | Analog |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Mount | Socket, Socketable, DIN Rail, Flush |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Integrated |
| Series | H3CR-H |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CRH8LAC200240M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.