Sign in to ask questions about the Omron MY424DC(S) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron MY424DC(S) technical specifications.
| Application(s) | POWER |
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 28mm |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Plug-In |
| Number of Poles | 4 |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Switching Current | 5A |
| Termination | Plug |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY424DC(S) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
