
Unidirectional Transient Voltage Suppressor (TVS) diode designed for voltage protection. Features a 12V reverse standoff voltage and 12V operating supply voltage. Offers a minimum breakdown voltage of 13.3V and a clamping voltage of 19.9V. Capable of handling a peak pulse power of 1.5kW and a peak pulse current of 75.3A. Packaged in an SMC (DO-214AB) surface-mount package, supplied on a 2500-piece reel. Operates across a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMC12AT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 75.3A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMC12AT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 1SMC12AT3
Technical manual for the MPC852TADS development board, featuring the NXP MPC852T processor, 10/100 Ethernet, RS-232, PCMCIA, and SDRAM support with schematics and parts lists.
