
Schottky barrier diode featuring 200mA average rectified current and 30V maximum repetitive reverse voltage. This single element diode offers a low 2uA maximum reverse leakage current and a 5ns reverse recovery time. Packaged in a compact SOD-123-2 surface-mount case, it operates across a wide temperature range from -55°C to 125°C. The component is RoHS compliant and supplied on a 3000-piece tape and reel.
Onsemi BAT54T1G technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | SOD-123-2 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAT54T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
