
128Kb Serial EEPROM memory with I2C interface, organized as 16K x 8. Features a maximum operating frequency of 400kHz and a maximum access time of 900ns. Operates from 1.8V to 5.5V supply voltage, with a typical supply current of 3mA. Packaged in a halogen-free, lead-free UDFN8 (2x3mm) surface mount package, suitable for tape and reel. Includes write protection and operates across an extended temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT24C128HU4IGT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 900ns |
| Density | 128Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 16384 |
| Organization | 16KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C128HU4IGT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi CAT24C128HU4IGT3
User manual for the CCE4510 evaluation board, a 4-channel IO-Link Master system featuring the CCE4510 transceiver and NXP LPC1549 ARM Cortex-M3 microcontroller.
