
The CM3202-02DE is a dual adjustable output voltage regulator from Onsemi, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 3.6V and a minimum input voltage of 3V. The device is lead-free and RoHS compliant. It is available in a package quantity of 3000 units, packaged in tape and reel. The regulator has two outputs, each capable of delivering up to 2A of current.
Onsemi CM3202-02DE technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 1.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM3202-02DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
