
The CMCPCI102BR is a CompactPCI termination IC with 10 channels, operating at 5.5V and packaged in a TSSOP package. It is designed to operate within a temperature range of -40°C to 85°C. This device is lead-free and RoHS compliant. It is available in a tape and reel packaging with a quantity of 1000 units per reel. The CMCPCI102BR is a surface mount device.
Onsemi CMCPCI102BR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CompactPCI® |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
