
Ultra-fast recovery rectifier with 600V reverse voltage and 1A average rectified current. Features a 35ns reverse recovery time and 30A maximum surge current. Packaged in a DO-214AC surface mount case, this component offers a low 10pF capacitance and operates from -55°C to 150°C. Supplied on a 7500-piece tape and reel, it is RoHS compliant.
Onsemi ES1J technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 10pF |
| Package/Case | DO-214AC |
| Current | 1A |
| Forward Current | 1A |
| Height | 2.438mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 600V |
| Width | 2.896mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ES1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
