
The FAN1655MPX is a surface mount termination IC from Onsemi, designed to operate within a temperature range of 0°C to 125°C. It has a maximum input voltage of 3.6V and a minimum input voltage of 2.3V. This IC provides a single output voltage of 1.8V with a maximum output current of 3A. The FAN1655MPX is packaged in a variety of formats, including rail and tube packaging, and is available in quantities of up to 3000 units.
Onsemi FAN1655MPX technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.355V |
| RoHS Compliant | No |
| Weight | 0.21g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN1655MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
