Onsemi FAN1655MTF technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Voltage | 1.35V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.355V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN1655MTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
