P-Channel PowerTrench® MOSFET featuring a -100V drain-source voltage and 15A continuous drain current. Offers a low 67mΩ drain-source resistance. Designed for surface mount applications with a compact 3.3mm x 3.3mm footprint and 0.725mm height. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 40W. Packaged in a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Resistance | 67mR |
| Drain to Source Voltage (Vdss) | -100V |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 0.725mm |
| Input Capacitance | 1.335nF |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| Rds On Max | 67mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.16533333g |
| Width | 3.3mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FDMC86139P
User guide for the EV-AD74413RSDZ evaluation board, featuring the AD74413R quad-channel software-configurable I/O for analog/digital inputs, outputs, and RTD measurements.
