
Primary-side regulation DC/DC controller and regulator featuring an integrated power MOSFET. Operates with a nominal input voltage of 15V, supporting a supply voltage range of 4.5V to 30V. Delivers a single 4.5V output with 55µA output current. Features a maximum duty cycle of 75% and an operating frequency up to 42kHz. Packaged in a lead-free SOIC surface mount case, ideal for high-volume applications with 2500 units per tape and reel.
Sign in to ask questions about the Onsemi FSEZ1016AMY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSEZ1016AMY technical specifications.
| Package/Case | SOIC |
| Frequency | 43kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 75% |
| Max Frequency | 42kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 55uA |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSEZ1016A |
| Supply Current | 3.5mA |
| Weight | 0.081g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSEZ1016AMY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
