
The LC89075W-H is a 4-channel IC from Onsemi, packaged in a 10 X 10 MM, HALOGEN AND LEAD FREE, SQFP-64. It operates within a temperature range of -30°C to 85°C and is supplied at 5.5V. The device is RoHS compliant and has a supply current of 4uA. It is available in trays of 500 units.
Sign in to ask questions about the Onsemi LC89075W-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LC89075W-H technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC89075W-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
