
Adjustable 1A DC-DC buck-boost converter for surface mounting in a D2PAK package. Features a wide input voltage range of 4.75V to 40V, delivering an adjustable output voltage from 1.23V to 37V. Operates with a maximum output current of 1A and a switching frequency up to 52kHz, achieving 77% efficiency. This RoHS compliant component offers a maximum duty cycle of 98% and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Onsemi LM2575D2T-ADJR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2575D2T-ADJR4G technical specifications.
| Package/Case | D2PAK |
| Efficiency | 77% |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Duty Cycle | 98% |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 52kHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2575D2T-ADJR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
